
* Images are for reference only
SA051612881MAT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SA051612881MAT
- JLCPCB Part #
- C50345202
- Package
- CSP-8(1.2x1.6)
- Description
- -30℃~+85℃ 2.3dB 40dB、49dB CSP-8(1.2x1.6) SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
50+
$0.1102
150+
$0.0955
500+
$0.0844
2500+
$0.0757
5000+
$0.0712