
* Images are for reference only
SWPA5040S560MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA5040S560MT
- JLCPCB Part #
- C6829669
- Package
- SMD,5x5mm
- Description
- 1.05A 494mΩ 56uH 800mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7269
200+
$0.2911
500+
$0.2815
1500+
$0.2766
Related Products