



SWPA3015S1R2NT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 2.21A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current Rating | 1.95A | |
| DC Resistance(DCR) | 40mΩ |

* Images are for reference only
SWPA3015S1R2NT
Extended- Manufacturer
- MFR.Part #
- SWPA3015S1R2NT
- JLCPCB Part #
- C96846
- Package
- SMD,3x3mm
- Description
- 1.2uH 1.95A 2.21A 40mΩ ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SWPA3015S1R2NT
Extended- Manufacturer
- MFR.Part #
- SWPA3015S1R2NT
- JLCPCB Part #
- C96846
- Package
- SMD,3x3mm
- Description
- 1.2uH 1.95A 2.21A 40mΩ ±30% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SWPA3015S1R2NT Specifications
SWPA3015S1R2NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,3x3mm | |
| Current - Saturation(Isat) | 2.21A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current Rating | 1.95A | |
| DC Resistance(DCR) | 40mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWPA3015S1R2NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SWPA3015S1R2NT Documents
SWPA3015S1R2NT datasheets or manufacturer documentation.
Datasheet: SWPA3015S1R2NT Datasheet (PDF)
SWPA3015S1R2NT Schematic Symbol & PCB Footprint
The SWPA3015S1R2NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.