
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 1812 | |
| Varistor Voltage | 300V | |
| Energy | 7.2J | |
| Maximum AC Volts | 195V | |
| Maximum DC Volts | 250V | |
| Peak Current | 600A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVMH4532KA191PT601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Sunlord | |
| Package | 1812 | |
| Varistor Voltage | 300V | |
| Energy | 7.2J | |
| Maximum AC Volts | 195V | |
| Maximum DC Volts | 250V | |
| Peak Current | 600A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVMH4532KA191PT601. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SVMH4532KA191PT601 datasheets or manufacturer documentation.
Datasheet: SVMH4532KA191PT601 Datasheet (PDF)
The SVMH4532KA191PT601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.