
SLFB18-2R450G-22TF
- Manufacturer
- MFR.Part #
- SLFB18-2R450G-22TF
- JLCPCB Part #
- C6296992
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.45GHz 20dB、25dB、30dB、35dB、38dB 2dB Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 20dB、25dB、30dB、35dB、38dB | |
| Filter Type | Bandpass |

* Images are for reference only
SLFB18-2R450G-22TF
Extended- Manufacturer
- MFR.Part #
- SLFB18-2R450G-22TF
- JLCPCB Part #
- C6296992
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.45GHz 20dB、25dB、30dB、35dB、38dB 2dB Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SLFB18-2R450G-22TF
Extended- Manufacturer
- MFR.Part #
- SLFB18-2R450G-22TF
- JLCPCB Part #
- C6296992
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 2.45GHz 20dB、25dB、30dB、35dB、38dB 2dB Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLFB18-2R450G-22TF Specifications
SLFB18-2R450G-22TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | SMD-4P,1.6x0.8mm | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 20dB、25dB、30dB、35dB、38dB | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLFB18-2R450G-22TF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLFB18-2R450G-22TF Schematic Symbol & PCB Footprint
The SLFB18-2R450G-22TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.