
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | 0402(1005METRIC),4PCPAD | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 1.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 9dB、27dB、34dB | |
| Filter Type | Bandpass |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLFB15-2R450G-31TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Sunlord | |
| Package | 0402(1005METRIC),4PCPAD | |
| Frequency - Center | 2.45GHz | |
| Insertion Loss | 1.3dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 9dB、27dB、34dB | |
| Filter Type | Bandpass |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLFB15-2R450G-31TF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SLFB15-2R450G-31TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.