Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SLDA62-2R640G-01TF
SLDA62-2R640G-01TF - 1
SLDA62-2R640G-01TF - 2
SLDA62-2R640G-01TF - 3
Extended1/3
* Images are for reference only
SLDA62-2R640G-01TF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SLDA62-2R640G-01TF
JLCPCB Part #
C96748
Package
SMD,6x2mm
Description
-40℃~+85℃ 2 2.64GHz 2.6dBi 200MHz 2mm 3W 50Ω 6mm Patch Antenna SMD,6x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,6x2mm
VSWR2
Antenna TypePatch Antenna
Peak Gain2.6dBi
Operating Temperature-40℃~+85℃
Length6mm
Bandwidth200MHz
Frequency(Center/Band)2.64GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SLDA62-2R640G-01TF
SLDA62-2R640G-01TF

* Images are for reference only

SLDA62-2R640G-01TF

Extended
Manufacturer

Sunlord

MFR.Part #
SLDA62-2R640G-01TF
JLCPCB Part #
C96748
Package
SMD,6x2mm
Description
-40℃~+85℃ 2 2.64GHz 2.6dBi 200MHz 2mm 3W 50Ω 6mm Patch Antenna SMD,6x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLDA62-2R640G-01TF

* Images are for reference only

SLDA62-2R640G-01TF
Extended
Manufacturer

Sunlord

MFR.Part #
SLDA62-2R640G-01TF
JLCPCB Part #
C96748
Package
SMD,6x2mm
Description
-40℃~+85℃ 2 2.64GHz 2.6dBi 200MHz 2mm 3W 50Ω 6mm Patch Antenna SMD,6x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLDA62-2R640G-01TF Specifications

SLDA62-2R640G-01TF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerSunlord
PackageSMD,6x2mm
VSWR2
Antenna TypePatch Antenna
Peak Gain2.6dBi
Operating Temperature-40℃~+85℃
Length6mm
Bandwidth200MHz
Frequency(Center/Band)2.64GHz
Impedance50Ω
Width2mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLDA62-2R640G-01TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLDA62-2R640G-01TF Documents

SLDA62-2R640G-01TF datasheets or manufacturer documentation.

Datasheet: SLDA62-2R640G-01TF Datasheet (PDF)

SLDA62-2R640G-01TF Schematic Symbol & PCB Footprint

The SLDA62-2R640G-01TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.