
* Images are for reference only
SDWL1608C36NJSTFM01
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608C36NJSTFM01
- JLCPCB Part #
- C361614
- Package
- 0603
- Description
- 260mΩ 36nH 400mA Unshielded Inductor ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
100+
$0.0455
300+
$0.0406
3000+
$0.0331
6000+
$0.0302
9000+
$0.0287
Related Products