
* Images are for reference only
SDVL2016SD121PTHS151
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDVL2016SD121PTHS151
- JLCPCB Part #
- C6473208
- Package
- 0806
- Description
- 125V 150A 150V 260V 500mJ 95V 0806 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1971
200+
$0.0592
500+
$0.0561
1000+
$0.0545
Related Products