


SDFL3216Q3R3KTF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 1206 | |
| Inductance | 3.3uH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Frequency - Self Resonant | 41MHz | |
| Tolerance | ±10% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 700mΩ |

* Images are for reference only
SDFL3216Q3R3KTF
Extended- Manufacturer
- MFR.Part #
- SDFL3216Q3R3KTF
- JLCPCB Part #
- C370282
- Package
- 1206
- Description
- 3.3uH 41MHz 45@10MHz 50mA 700mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SDFL3216Q3R3KTF
Extended- Manufacturer
- MFR.Part #
- SDFL3216Q3R3KTF
- JLCPCB Part #
- C370282
- Package
- 1206
- Description
- 3.3uH 41MHz 45@10MHz 50mA 700mΩ Multilayer inductor ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDFL3216Q3R3KTF Specifications
SDFL3216Q3R3KTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 1206 | |
| Inductance | 3.3uH | |
| Type | Multilayer inductor | |
| Q @ Frequency | 45@10MHz | |
| Frequency - Self Resonant | 41MHz | |
| Tolerance | ±10% | |
| Current Rating | 50mA | |
| DC Resistance(DCR) | 700mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL3216Q3R3KTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDFL3216Q3R3KTF Documents
SDFL3216Q3R3KTF datasheets or manufacturer documentation.
Datasheet: SDFL3216Q3R3KTF Datasheet (PDF)
SDFL3216Q3R3KTF Schematic Symbol & PCB Footprint
The SDFL3216Q3R3KTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.