
* Images are for reference only
SDCL0603Q3N1CT02B03
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCL0603Q3N1CT02B03
- JLCPCB Part #
- C6472935
- Package
- 0201
- Description
- 13@500MHz 250mΩ 3.1nH 450mA 8.5GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 636
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0146
500+
$0.0141
1000+
$0.0138
Related Products