


MZPA2520D301-4R0TF
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunlord | |
| Package | 1008 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
MZPA2520D301-4R0TF
Extended- Manufacturer
- MFR.Part #
- MZPA2520D301-4R0TF
- JLCPCB Part #
- C19713445
- Package
- 1008
- Description
- -40℃~+125℃ 300Ω@100MHz 30mΩ 4A ±25% 1008 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MZPA2520D301-4R0TF
Extended- Manufacturer
- MFR.Part #
- MZPA2520D301-4R0TF
- JLCPCB Part #
- C19713445
- Package
- 1008
- Description
- -40℃~+125℃ 300Ω@100MHz 30mΩ 4A ±25% 1008 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MZPA2520D301-4R0TF Specifications
MZPA2520D301-4R0TF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Sunlord | |
| Package | 1008 | |
| Operating Temperature | -40℃~+125℃ | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MZPA2520D301-4R0TF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MZPA2520D301-4R0TF Documents
MZPA2520D301-4R0TF datasheets or manufacturer documentation.
Datasheet: MZPA2520D301-4R0TF Datasheet (PDF)
MZPA2520D301-4R0TF Schematic Symbol & PCB Footprint
The MZPA2520D301-4R0TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.