


MWSA1003S-R33MT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 32A | |
| Inductance | 330nH | |
| Type | Molded Inductor | |
| Current Rating | 20.35A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.6mΩ |

* Images are for reference only
MWSA1003S-R33MT
Extended- Manufacturer
- MFR.Part #
- MWSA1003S-R33MT
- JLCPCB Part #
- C19267554
- Package
- SMD,11.5x10mm
- Description
- 1.6mΩ 20.35A 32A 330nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MWSA1003S-R33MT
Extended- Manufacturer
- MFR.Part #
- MWSA1003S-R33MT
- JLCPCB Part #
- C19267554
- Package
- SMD,11.5x10mm
- Description
- 1.6mΩ 20.35A 32A 330nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWSA1003S-R33MT Specifications
MWSA1003S-R33MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 32A | |
| Inductance | 330nH | |
| Type | Molded Inductor | |
| Current Rating | 20.35A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWSA1003S-R33MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWSA1003S-R33MT Documents
MWSA1003S-R33MT datasheets or manufacturer documentation.
Datasheet: MWSA1003S-R33MT Datasheet (PDF)
MWSA1003S-R33MT Schematic Symbol & PCB Footprint
The MWSA1003S-R33MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.