


MWLA0603S-R68MT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,7.3x6.6mm | |
| Current - Saturation(Isat) | 25A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 15.5A | |
| DC Resistance(DCR) | 5.5mΩ |

* Images are for reference only
MWLA0603S-R68MT
Extended- Manufacturer
- MFR.Part #
- MWLA0603S-R68MT
- JLCPCB Part #
- C5800591
- Package
- SMD,7.3x6.6mm
- Description
- 15.5A 25A 5.5mΩ 680nH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MWLA0603S-R68MT
Extended- Manufacturer
- MFR.Part #
- MWLA0603S-R68MT
- JLCPCB Part #
- C5800591
- Package
- SMD,7.3x6.6mm
- Description
- 15.5A 25A 5.5mΩ 680nH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWLA0603S-R68MT Specifications
MWLA0603S-R68MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,7.3x6.6mm | |
| Current - Saturation(Isat) | 25A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current Rating | 15.5A | |
| DC Resistance(DCR) | 5.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWLA0603S-R68MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWLA0603S-R68MT Documents
MWLA0603S-R68MT datasheets or manufacturer documentation.
Datasheet: MWLA0603S-R68MT Datasheet (PDF)
MWLA0603S-R68MT Schematic Symbol & PCB Footprint
The MWLA0603S-R68MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.