
* Images are for reference only
MWLA0503S-3R3MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWLA0503S-3R3MT
- JLCPCB Part #
- C5820123
- Package
- 2220
- Description
- 3.3uH 38mΩ 5A 8A ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1916
200+
$0.4760
500+
$0.4600
1000+
$0.4519
Related Products