
* Images are for reference only
XZM2DG45SB
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2DG45SB
- JLCPCB Part #
- C7158914
- Package
- PLCC-2
- Description
- 120° 20mA 3.2V 497mcd 520nm 525nm Emerald Green Water Clear PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9016
200+
$0.3600
500+
$0.3488
1000+
$0.3423