
* Images are for reference only
XZCWD55F-2
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCWD55F-2
- JLCPCB Part #
- C5838417
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 120° 20mA 248mcd 3.3V White Yellow Lens SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2376
200+
$0.0949
500+
$0.0916
1000+
$0.0900