
* Images are for reference only
XZCFBB74W-3VU
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZCFBB74W-3VU
- JLCPCB Part #
- C7129617
- Package
- SMD,2.1x1mm
- Description
- 170° 19mcd 2.65V 2mA 465nm 470nm Blue Water Clear SMD,2.1x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3655
200+
$0.1459
500+
$0.1411
1000+
$0.1387