
* Images are for reference only
XGMRX20D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XGMRX20D
- JLCPCB Part #
- C17309464
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8V 155mA 655nm Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7677
200+
$4.2971
500+
$4.1538
1000+
$4.0830
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →