
* Images are for reference only
1923
Extended
- Manufacturer
- Adafruit Industries
- MFR.Part #
- 1923
- JLCPCB Part #
- C17274434
- Package
- Plugin
- Description
- 13mcd 2.2V 25mA Yellow Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9330
200+
$1.9697
500+
$1.9035
1000+
$1.8713
Related Products
Welcome back, may I help you?