
* Images are for reference only
CDRR75NP-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRR75NP-470MC
- JLCPCB Part #
- C17663518
- Package
- SMD,6.9x6.9mm
- Description
- 1.08A 190mΩ 47uH 600mA ±20% SMD,6.9x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3444
200+
$0.5362
500+
$0.5185
1000+
$0.5104