
* Images are for reference only
CDH38D11SNP-2R2MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH38D11SNP-2R2MC
- JLCPCB Part #
- C2639390
- Package
- 1515
- Description
- 1.84A 1.9A 102.5mΩ 2.2uH ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
200+
$0.1670
500+
$0.1611
1500+
$0.1581
Related Products