
* Images are for reference only
125CDMCCDS-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 125CDMCCDS-1R0MC
- JLCPCB Part #
- C2453933
- Package
- SMD,13.5x12.6mm
- Description
- 1.6mΩ 1uH 28A 47A Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$1.3114
10+
$1.0880
30+
$0.9643
100+
$0.8261
500+
$0.7264
1000+
$0.6991
Related Products