
* Images are for reference only
0512CDMCCDS-1R5MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0512CDMCCDS-1R5MC
- JLCPCB Part #
- C2453334
- Package
- SMD,5.4x5.2mm
- Description
- 1.5uH 35mΩ 5.1A 6A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4452
200+
$0.1723
500+
$0.1662
1000+
$0.1633
Related Products