
* Images are for reference only
SWXBHABVF0-13.824000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXBHABVF0-13.824000
- JLCPCB Part #
- C29780549
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 13.824MHz 20pF 60Ω Crystal Oscillator ±10ppm ±20ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2192
50+
$0.1721
150+
$0.1519
1000+
$0.1268
2000+
$0.1156
5000+
$0.1089
Related Products