

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Solid State System | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+80℃ | |
| Data Rate | 48Kbps | |
| Number of Channels | 2 | |
| Applications Function | USB Audio Mode | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSS1629A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Solid State System | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | 0℃~+80℃ | |
| Data Rate | 48Kbps | |
| Number of Channels | 2 | |
| Applications Function | USB Audio Mode | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSS1629A5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSS1629A5 datasheets or manufacturer documentation.
Datasheet: SSS1629A5 Datasheet (PDF)
The SSS1629A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.