
- Manufacturer
- MFR.Part #
- 2N3584
- JLCPCB Part #
- C5487579
- Package
- TO-66
- Description
- -65℃~+200℃ 25 250V 2A 35W 5mA 750mV NPN TO-66 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Solid State System | |
| Package | TO-66 | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 750mV | |
| type | NPN | |
| Pd - Power Dissipation | 35W | |
| Current - Collector Cutoff | 5mA |

* Images are for reference only
2N3584
Extended- Manufacturer
- MFR.Part #
- 2N3584
- JLCPCB Part #
- C5487579
- Package
- TO-66
- Description
- -65℃~+200℃ 25 250V 2A 35W 5mA 750mV NPN TO-66 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2N3584
- JLCPCB Part #
- C5487579
- Package
- TO-66
- Description
- -65℃~+200℃ 25 250V 2A 35W 5mA 750mV NPN TO-66 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N3584 Specifications
2N3584 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Solid State System | |
| Package | TO-66 | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 750mV | |
| type | NPN | |
| Pd - Power Dissipation | 35W | |
| Current - Collector Cutoff | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N3584. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N3584 Documents
2N3584 datasheets or manufacturer documentation.
Datasheet: 2N3584 Datasheet (PDF)
2N3584 Schematic Symbol & PCB Footprint
The 2N3584 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.