
- Manufacturer
- MFR.Part #
- 1N5815R
- JLCPCB Part #
- C17609880
- Package
- DO-4
- Description
- -65℃~+175℃ 10uA@125V 125V 20A 35ns 900mV@10A DO-4 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 10uA@125V |

* Images are for reference only
1N5815R
Extended- Manufacturer
- MFR.Part #
- 1N5815R
- JLCPCB Part #
- C17609880
- Package
- DO-4
- Description
- -65℃~+175℃ 10uA@125V 125V 20A 35ns 900mV@10A DO-4 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N5815R
- JLCPCB Part #
- C17609880
- Package
- DO-4
- Description
- -65℃~+175℃ 10uA@125V 125V 20A 35ns 900mV@10A DO-4 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N5815R Specifications
1N5815R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Voltage - DC Reverse(Vr) | 125V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 35ns | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 10uA@125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5815R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N5815R Documents
1N5815R datasheets or manufacturer documentation.
Datasheet: 1N5815R Datasheet (PDF)
1N5815R Schematic Symbol & PCB Footprint
The 1N5815R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.