
- Manufacturer
- MFR.Part #
- 1N3893
- JLCPCB Part #
- C17239849
- Package
- DO-4
- Description
- -65℃~+175℃ 1.5V@38A 12A 25uA@400V 400V 400ns DO-4 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 1.5V@38A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 400ns | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 25uA@400V |

* Images are for reference only
1N3893
Extended- Manufacturer
- MFR.Part #
- 1N3893
- JLCPCB Part #
- C17239849
- Package
- DO-4
- Description
- -65℃~+175℃ 1.5V@38A 12A 25uA@400V 400V 400ns DO-4 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N3893
- JLCPCB Part #
- C17239849
- Package
- DO-4
- Description
- -65℃~+175℃ 1.5V@38A 12A 25uA@400V 400V 400ns DO-4 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N3893 Specifications
1N3893 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Voltage - Forward(Vf@If) | 1.5V@38A | |
| Voltage - DC Reverse(Vr) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 400ns | |
| Current - Rectified | 12A | |
| Reverse Leakage Current (Ir) | 25uA@400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N3893. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N3893 Documents
1N3893 datasheets or manufacturer documentation.
Datasheet: 1N3893 Datasheet (PDF)
1N3893 Schematic Symbol & PCB Footprint
The 1N3893 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.