ST-0311T
Extended
* Images are for reference only

ST-0311T

Attributes
Value
Manufacturer
MFR.Part #
ST-0311T
JLCPCB Part #
C3812190
Package
-
Description
-20℃~+70℃ 2.713kHz 2V~4V 3.5mm 90dB 9mm Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerSoberton Inc.
Package-
Operating Temperature-20℃~+70℃
Voltage Rating3V
Diameter(φD)9mm
Sound Pressure Level(SPL)90dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Voltage - Supply2V~4V
Frequency2.713kHz
Height3.5mm
Current Consumption90mA