CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PT-2707
PT-2707
Extended
* Images are for reference only

PT-2707

Attributes
Value
Manufacturer
Soberton Inc.
MFR.Part #
PT-2707
JLCPCB Part #
C3812272
Package
Plugin,22x7mm
Description
-20℃~+70℃ 1V~30V 22mm 26.8mm 2kHz 70dB 7mm Passive (Externally Driven) Piezoelectric 插件,22x7mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerSoberton Inc.
PackagePlugin,22x7mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length22mm
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency2kHz
Height26.8mm
Width7mm
Current Consumption2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. PT-2707
PT-2707

* Images are for reference only

PT-2707

Extended
Manufacturer

Soberton Inc.

MFR.Part #
PT-2707
JLCPCB Part #
C3812272
Package
Plugin,22x7mm
Description
-20℃~+70℃ 1V~30V 22mm 26.8mm 2kHz 70dB 7mm Passive (Externally Driven) Piezoelectric 插件,22x7mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT-2707

* Images are for reference only

PT-2707

Extended
Manufacturer

Soberton Inc.

MFR.Part #
PT-2707
JLCPCB Part #
C3812272
Package
Plugin,22x7mm
Description
-20℃~+70℃ 1V~30V 22mm 26.8mm 2kHz 70dB 7mm Passive (Externally Driven) Piezoelectric 插件,22x7mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT-2707 Specifications

PT-2707 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerSoberton Inc.
PackagePlugin,22x7mm
Operating Temperature-20℃~+70℃
Voltage Rating3V
Sound Pressure Level(SPL)70dB
Driver CircuitryPassive (Externally Driven)
Length22mm
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency2kHz
Height26.8mm
Width7mm
Current Consumption2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT-2707. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT-2707 Documents

PT-2707 datasheets or manufacturer documentation.

Datasheet: PT-2707 Datasheet (PDF)

PT-2707 Schematic Symbol & PCB Footprint

The PT-2707 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.