
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Linearization design | |
| Noise Figure | 2dB | |
| Gain | 14.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY65709-51 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Linearization design | |
| Noise Figure | 2dB | |
| Gain | 14.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY65709-51. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SKY65709-51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.