SI5342D-D07678-GM
Extended
* Images are for reference only

SI5342D-D07678-GM

Attributes
Value
Manufacturer
MFR.Part #
SI5342D-D07678-GM
JLCPCB Part #
C7315778
Package
QFN-44(7x7)
Description
-40℃~+85℃ 2 350MHz I2C QFN-44(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSkyworks Solutions
PackageQFN-44(7x7)
Operating Temperature-40℃~+85℃
Output Frequency(Max)350MHz
InterfaceI2C
Number of Outputs2