
SI4737-C40-GU
- Manufacturer
- MFR.Part #
- SI4737-C40-GU
- JLCPCB Part #
- C17566394
- Package
- SSOP-24-150mil
- Description
- -20℃~+85℃ 2V~5.5V SSOP-24-150mil Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Skyworks Solutions | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |

* Images are for reference only
SI4737-C40-GU
Extended- Manufacturer
- MFR.Part #
- SI4737-C40-GU
- JLCPCB Part #
- C17566394
- Package
- SSOP-24-150mil
- Description
- -20℃~+85℃ 2V~5.5V SSOP-24-150mil Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SI4737-C40-GU
Extended- Manufacturer
- MFR.Part #
- SI4737-C40-GU
- JLCPCB Part #
- C17566394
- Package
- SSOP-24-150mil
- Description
- -20℃~+85℃ 2V~5.5V SSOP-24-150mil Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4737-C40-GU Specifications
SI4737-C40-GU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Skyworks Solutions | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4737-C40-GU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4737-C40-GU Schematic Symbol & PCB Footprint
The SI4737-C40-GU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.