SI4683-A10-GM
Extended
* Images are for reference only

SI4683-A10-GM

Attributes
Value
Manufacturer
MFR.Part #
SI4683-A10-GM
JLCPCB Part #
C17230467
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.71V~2V I2C、SPI QFN-48(7x7) Interface - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Interface - Specialized
ManufacturerSkyworks Solutions
PackageQFN-48(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~2V
InterfaceI2C、SPI