
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-16(3x3) | |
| Frequency Range | 2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| P1dB | 31dBm | |
| Current - Supply | 480mA | |
| Gain | 33dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE2623L-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-16(3x3) | |
| Frequency Range | 2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 15dB | |
| Voltage - Supply | 5V | |
| P1dB | 31dBm | |
| Current - Supply | 480mA | |
| Gain | 33dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE2623L-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SE2623L-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.