
- Manufacturer
- MFR.Part #
- 550CC12M2880DGR
- JLCPCB Part #
- C6456342
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.288MHz 3.3V 98mA CMOS ±50ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 12.288MHz | |
| Current - Supply | 98mA |

* Images are for reference only
550CC12M2880DGR
Extended- Manufacturer
- MFR.Part #
- 550CC12M2880DGR
- JLCPCB Part #
- C6456342
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.288MHz 3.3V 98mA CMOS ±50ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 550CC12M2880DGR
- JLCPCB Part #
- C6456342
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.288MHz 3.3V 98mA CMOS ±50ppm SMD7050-6P Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550CC12M2880DGR Specifications
550CC12M2880DGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Frequency | 12.288MHz | |
| Current - Supply | 98mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550CC12M2880DGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550CC12M2880DGR Documents
550CC12M2880DGR datasheets or manufacturer documentation.
550CC12M2880DGR Schematic Symbol & PCB Footprint
The 550CC12M2880DGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.