510GBB-BAAG
Extended
* Images are for reference only

510GBB-BAAG

Attributes
Value
Manufacturer
MFR.Part #
510GBB-BAAG
JLCPCB Part #
C6074624
Package
SMD7050-4P
Description
-40℃~+85℃ 169.999MHz 2.5V 26mA CMOS ±25ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSkyworks Solutions
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeCMOS
Frequency Stability±25ppm
Frequency169.999MHz
Current - Supply26mA