
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Siretta Ltd | |
| Package | - | |
| VSWR | 1.5 | |
| Operating Temperature | -20℃~+65℃ | |
| Peak Gain | 5dBi | |
| Length | 236mm | |
| Connector Type | NType | |
| Height | 47mm | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω | |
| Width | 195mm | |
| Power | 50W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSCAR43/X/NTYPEF/S/S/17 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Siretta Ltd | |
| Package | - | |
| VSWR | 1.5 | |
| Operating Temperature | -20℃~+65℃ | |
| Peak Gain | 5dBi | |
| Length | 236mm | |
| Connector Type | NType | |
| Height | 47mm | |
| Frequency(Center/Band) | 450MHz | |
| Impedance | 50Ω | |
| Width | 195mm | |
| Power | 50W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSCAR43/X/NTYPEF/S/S/17. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSCAR43/X/NTYPEF/S/S/17 datasheets or manufacturer documentation.
Datasheet: OSCAR43/X/NTYPEF/S/S/17 Datasheet (PDF)
The OSCAR43/X/NTYPEF/S/S/17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.