


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Silverlight | |
| Package | SMD3535-3P | |
| Radiant Flux | 4mW | |
| Type | UVC | |
| Half wave width | 9.6nm | |
| Viewing Angle | 120° | |
| Forward Current | 50mA@UVC | |
| Antistatic Ability | 2kV | |
| Voltage - Forward(Vf) | 7.5V | |
| Peak Wavelength | 275nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3535N1UVS10U12 275NM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Silverlight | |
| Package | SMD3535-3P | |
| Radiant Flux | 4mW | |
| Type | UVC | |
| Half wave width | 9.6nm | |
| Viewing Angle | 120° | |
| Forward Current | 50mA@UVC | |
| Antistatic Ability | 2kV | |
| Voltage - Forward(Vf) | 7.5V | |
| Peak Wavelength | 275nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3535N1UVS10U12 275NM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3535N1UVS10U12 275NM datasheets or manufacturer documentation.
Datasheet: G3535N1UVS10U12 275NM Datasheet (PDF)
The G3535N1UVS10U12 275NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.