
* Images are for reference only
SP40N120CTF
Extended
- Manufacturer
- Siliup
- MFR.Part #
- SP40N120CTF
- JLCPCB Part #
- C50199176
- Package
- TO-247
- Description
- -55℃~+175℃ 1.2kV 102pF 103nC 2.25nF 3.5V 394W 51mΩ 69A 8pF TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.8348
10+
$2.3945
30+
$2.1181
90+
$1.8353
510+
$1.7083
990+
$1.6537
Related Products