Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SY6703HFC
SY6703HFC - 1
SY6703HFC - 2
SY6703HFC - 3
Extended1/3
* Images are for reference only
SY6703HFC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY6703HFC
JLCPCB Part #
C2924750
Package
TSSOP-16E
Description
TSSOP-16E Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSilergy Corp
PackageTSSOP-16E
Motor Drive Voltage(Vm)2.5V~12V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
Drive TypeBipolar Driver
RDS(on)480mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SY6703HFC
SY6703HFC

* Images are for reference only

SY6703HFC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6703HFC
JLCPCB Part #
C2924750
Package
TSSOP-16E
Description
TSSOP-16E Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6703HFC

* Images are for reference only

SY6703HFC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY6703HFC
JLCPCB Part #
C2924750
Package
TSSOP-16E
Description
TSSOP-16E Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY6703HFC Specifications

SY6703HFC technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSilergy Corp
PackageTSSOP-16E
Motor Drive Voltage(Vm)2.5V~12V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
Drive TypeBipolar Driver
RDS(on)480mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6703HFC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY6703HFC Schematic Symbol & PCB Footprint

The SY6703HFC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.