Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SG2M025075JJ
SG2M025075JJ - 1
SG2M025075JJ - 2
SG2M025075JJ - 3
Extended1/3
* Images are for reference only
SG2M025075JJ
Attributes
Value
Manufacturer
Sichainsemi
MFR.Part #
SG2M025075JJ
JLCPCB Part #
C52109930
Package
TO-263-7L
Description
TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-263-7L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.02nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)61nC
Reverse Transfer Capacitance (Crss)10.2pF
Current - Continuous Drain(Id)98A
Drain to Source Voltage750V
Output Capacitance(Coss)183pF
Pd - Power Dissipation365W
RDS(on)33mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SG2M025075JJ
SG2M025075JJ

* Images are for reference only

SG2M025075JJ

Extended
Manufacturer

Sichainsemi

MFR.Part #
SG2M025075JJ
JLCPCB Part #
C52109930
Package
TO-263-7L
Description
TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2M025075JJ

* Images are for reference only

SG2M025075JJ
Extended
Manufacturer

Sichainsemi

MFR.Part #
SG2M025075JJ
JLCPCB Part #
C52109930
Package
TO-263-7L
Description
TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2M025075JJ Specifications

SG2M025075JJ technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-263-7L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.02nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)61nC
Reverse Transfer Capacitance (Crss)10.2pF
Current - Continuous Drain(Id)98A
Drain to Source Voltage750V
Output Capacitance(Coss)183pF
Pd - Power Dissipation365W
RDS(on)33mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2M025075JJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2M025075JJ Schematic Symbol & PCB Footprint

The SG2M025075JJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.