


Si24R2F+
- Manufacturer
- MFR.Part #
- Si24R2F+
- JLCPCB Part #
- C7529555
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 12dBm 2.1V~3.6V 2.4GHz 2.4GHz~2.525GHz 20mA 2Mbps ISM SPI Supports software reset、CRC check function、Automatic response function、Automatic retransmission function Transmitter QFN-20(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nanjing Zhongke Microelectronics | |
| Package | QFN-20(4x4) | |
| Frequency Range | 2.4GHz~2.525GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 12dBm | |
| Applications | ISM | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.1V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 20mA | |
| Interface | SPI |

* Images are for reference only
Si24R2F+
Extended- Manufacturer
- MFR.Part #
- Si24R2F+
- JLCPCB Part #
- C7529555
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 12dBm 2.1V~3.6V 2.4GHz 2.4GHz~2.525GHz 20mA 2Mbps ISM SPI Supports software reset、CRC check function、Automatic response function、Automatic retransmission function Transmitter QFN-20(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Si24R2F+
Extended- Manufacturer
- MFR.Part #
- Si24R2F+
- JLCPCB Part #
- C7529555
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 12dBm 2.1V~3.6V 2.4GHz 2.4GHz~2.525GHz 20mA 2Mbps ISM SPI Supports software reset、CRC check function、Automatic response function、Automatic retransmission function Transmitter QFN-20(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Si24R2F+ Specifications
Si24R2F+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Nanjing Zhongke Microelectronics | |
| Package | QFN-20(4x4) | |
| Frequency Range | 2.4GHz~2.525GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Output Power | 12dBm | |
| Applications | ISM | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 2.1V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 20mA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Si24R2F+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Si24R2F+ Documents
Si24R2F+ datasheets or manufacturer documentation.
Datasheet: Si24R2F+ Datasheet (PDF)
Si24R2F+ Schematic Symbol & PCB Footprint
The Si24R2F+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.