
* Images are for reference only
BAT760-A4
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- BAT760-A4
- JLCPCB Part #
- C5457051
- Package
- SOD-323
- Description
- 1 Independent 1A 20V 50uA@15V 550mV@1A 5A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.3978
10+
$0.3124
30+
$0.2770
100+
$0.2319
500+
$0.2110
1000+
$0.1997
Related Products