CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SKCH1608H68NJ
SKCH1608H68NJ - 1
SKCH1608H68NJ - 2
SKCH1608H68NJ - 3
SKCH1608H68NJ - 4
Extended1/4
* Images are for reference only

SKCH1608H68NJ

Attributes
Value
Manufacturer
Shikues
MFR.Part #
SKCH1608H68NJ
JLCPCB Part #
C7587814
Package
SMD,1.6x0.8mm
Description
12@100MHz 300mA 68nH 720mΩ 900MHz Multilayer inductor ±5% SMD,1.6x0.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShikues
PackageSMD,1.6x0.8mm
Inductance68nH
TypeMultilayer inductor
Q @ Frequency12@100MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)720mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SKCH1608H68NJ
SKCH1608H68NJ

* Images are for reference only

SKCH1608H68NJ

Extended
Manufacturer

Shikues

MFR.Part #
SKCH1608H68NJ
JLCPCB Part #
C7587814
Package
SMD,1.6x0.8mm
Description
12@100MHz 300mA 68nH 720mΩ 900MHz Multilayer inductor ±5% SMD,1.6x0.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKCH1608H68NJ

* Images are for reference only

SKCH1608H68NJ

Extended
Manufacturer

Shikues

MFR.Part #
SKCH1608H68NJ
JLCPCB Part #
C7587814
Package
SMD,1.6x0.8mm
Description
12@100MHz 300mA 68nH 720mΩ 900MHz Multilayer inductor ±5% SMD,1.6x0.8mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKCH1608H68NJ Specifications

SKCH1608H68NJ technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShikues
PackageSMD,1.6x0.8mm
Inductance68nH
TypeMultilayer inductor
Q @ Frequency12@100MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)720mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKCH1608H68NJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKCH1608H68NJ Documents

SKCH1608H68NJ datasheets or manufacturer documentation.

Datasheet: SKCH1608H68NJ Datasheet (PDF)

SKCH1608H68NJ Schematic Symbol & PCB Footprint

The SKCH1608H68NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.