
* Images are for reference only
BZX84C7V5
Extended
- Manufacturer
- Shikues
- MFR.Part #
- BZX84C7V5
- JLCPCB Part #
- C5356479
- Package
- SOT-23
- Description
- 1 Independent 15Ω 1uA 225mW 7.5V 7V~7.9V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0111
500+
$0.0087
3000+
$0.0073
6000+
$0.0065
24000+
$0.0058
51000+
$0.0054
Related Products