
* Images are for reference only
BAV70
Extended
- Manufacturer
- Shikues
- MFR.Part #
- BAV70
- JLCPCB Part #
- C5341727
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.25V 2.5uA 200mA 225mW 2A 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3050
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3050
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0120
3000+
$0.0106
6000+
$0.0098
24000+
$0.0090
51000+
$0.0086
Related Products