
* Images are for reference only
J2-11.5-5F
Extended
- Manufacturer
- Shenzhen Yezhan Elec.
- MFR.Part #
- J2-11.5-5F
- JLCPCB Part #
- C6075514
- Package
- Plugin,P=11.5mm
- Description
- 2W 5mΩ Current Sense Resistor Through-hole ±1% Plugin,P=11.5mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 432
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 432
In-stock Item Pricing
Qty Unit Price
1+
$0.3395
50+
$0.2691
150+
$0.2388
1000+
$0.2011
2000+
$0.1843
5000+
$0.1742
Related Products