



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 4 | |
| Output Current | 60mA | |
| Dimming | PWM、TRIAC | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM2315E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 4 | |
| Output Current | 60mA | |
| Dimming | PWM、TRIAC | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM2315E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM2315E datasheets or manufacturer documentation.
Datasheet: SM2315E Datasheet (PDF)
The SM2315E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.